
Radial shielded fixed inductor with 6.8mH inductance and 50% tolerance. Features a 1.2A maximum DC current rating, 200mΩ DC resistance, and 440V AC voltage rating. Operates within a -25°C to 100°C temperature range. This through-hole component has a 10mm lead pitch and a 450kHz self-resonant frequency.
Schurter DFKF-18-0003 technical specifications.
| Package/Case | Radial |
| Current | 1.2A |
| DC Resistance (DCR) | 200mR |
| Depth | 17.8mm |
| Height | 12.4mm |
| Inductance | 6.8mH |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450kHz |
| Series | DFKF |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.211644oz |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKF-18-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.