Radial-mount general purpose inductor with 3.3mH inductance and 50% tolerance. Features a 1.5A maximum DC current rating, 110mΩ DC resistance, and a 440V AC voltage rating. Operates within a -25°C to 100°C temperature range. This RoHS compliant component has a 15mm lead pitch and is suitable for through-hole mounting.
Schurter DFKF-18-0004 technical specifications.
| Package/Case | Radial |
| Current | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 110mR |
| Depth | 17.8mm |
| Height | 0.488inch |
| Inductance | 3.3mH |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | DFKF |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.211644oz |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKF-18-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.