Schurter DFKF-28-0001 technical specifications.
| Package/Case | Radial |
| Depth | 27.4mm |
| Height | 16.5mm |
| Inductance | 40mH |
| Lead/Base Style | Pin |
| Length | 1.114inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | DFKF |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.740753oz |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKF-28-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.