
Radial-mount, general-purpose fixed inductor with 4mH inductance and 50% tolerance. Features a 1A current rating, 250mR DC resistance, and operates within a -25°C to 100°C temperature range. This two-element, unshielded component is RoHS compliant and designed for through-hole mounting with a 12.5mm lead pitch. It has a 440V AC voltage rating and a self-resonant frequency of 1.2MHz.
Schurter DFKH-14-0002 technical specifications.
| Package/Case | Radial |
| Current | 1A |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 250mR |
| Depth | 10.5mm |
| Height | 13.5mm |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 15mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | DFKH |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.070548oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-14-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.