Radial shielded fixed inductor with 1mH inductance and 2A current rating. Features 65mR DC resistance, 440V AC voltage rating, and operates within a -25°C to 100°C temperature range. This through-hole component has a 12.5mm lead pitch and is RoHS compliant.
Schurter DFKH-14-0003 technical specifications.
| Package/Case | Radial |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 65mR |
| Depth | 10.5mm |
| Height | 13.5mm |
| Inductance | 1mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 15mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DFKH |
| Series Resistance | 65mR |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.070548oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-14-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.