Schurter DKFP-0276-0133L technical specifications.
| Approvals | UR |
| Inductance | 33mH |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Self Resonant Frequency | 150kHz |
| Series | DKFP |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-0276-0133L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.