General purpose shielded inductor with 4mH inductance and 50% tolerance. Features a 500mA current rating, 250V AC voltage rating, and operates from -40°C to 125°C. This through-hole component has radial pin termination with a 8.75mm lead pitch and a 0.45mm lead diameter. It is RoHS compliant and includes two elements.
Schurter DKFP-6248-D504 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| Depth | 8.2mm |
| Height | 10.5mm |
| Inductance | 4mH |
| Lead Diameter | 0.45mm |
| Lead Pitch | 8.75mm |
| Lead/Base Style | Pin |
| Length | 10.7mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 176 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | DKFP |
| Series Resistance | 500mR |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-6248-D504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.