Schurter DKFP-B22B-021Q technical specifications.
| DC Current | 2A |
| DC Resistance (DCR) | 57mR |
| Depth | 18mm |
| Inductance | 1.8mH |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-B22B-021Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.