Schurter DKFP-B22B-1K6Q technical specifications.
| DC Current | 1.2A |
| DC Resistance (DCR) | 219mR |
| Depth | 18mm |
| Inductance | 6800uH |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-B22B-1K6Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.