Schurter DKFP-C21C-041N technical specifications.
| DC Current | 4A |
| DC Resistance (DCR) | 30mR |
| Depth | 16mm |
| Inductance | 1.5mH |
| Length | 23.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-C21C-041N to view detailed technical specifications.
No datasheet is available for this part.