Schurter DKFP-D21D-0127 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.554 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter DKFP-D21D-0127 to view detailed technical specifications.
No datasheet is available for this part.