This general purpose inductor has a nominal inductance of 4200uH and a DC resistance of 0.063 Ohms. It is rated for a maximum current of 3A and is designed for use as an RF inductor. The inductor is not shielded and has a self resonance frequency of 0.85 MHz. It is available in a radial package with terminal placement and is suitable for use in applications with operating temperatures ranging from -40 to 125 degrees Celsius.
Schurter DKFP-D22D-034K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.063 |
| Rated Current-Max | 3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter DKFP-D22D-034K to view detailed technical specifications.
No datasheet is available for this part.