
Dual common mode choke with 5mH inductance per line, rated for 10A maximum DC current. Features a low 18mR DC resistance and a 540V AC voltage rating. This shielded, chassis mount component operates from -25°C to 100°C and has a self-resonant frequency of 350kHz. Terminated with wire leads, it offers 50% inductance tolerance.
Schurter DKIP-0229-1005 technical specifications.
| Package/Case | Nonstandard |
| Current | 10A |
| DC Resistance (DCR) | 18mR |
| Height | 30.8mm |
| Inductance | 5mH |
| Lead/Base Style | Lead Wire |
| Length | 48mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Wire |
| Number of Lines | 2 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350kHz |
| Series | DKIP-1 |
| Shielding | Shielded |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.079451oz |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0229-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
