
Dual common mode choke with 2000µH inductance per line, rated for 50A maximum DC current. Features a low 0.005 Ohm DC resistance and a shielded, chassis-mount design with wire termination. Operating temperature range is -25°C to 100°C, with AC and DC voltage ratings of 540V and 760V respectively. This RoHS compliant component is suitable for power and signal line applications.
Schurter DKIP-0233-5002 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 120mm |
| Height | 70mm |
| Inductance | 2mH |
| Lead/Base Style | Lead Wire |
| Length | 120mm |
| Max Current Rating | 50A |
| Max DC Current | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | DKIP-1 |
| Shielding | Shielded |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 4.112lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0233-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.