
General purpose inductor featuring 600µH inductance with a 50% tolerance. This 3-element inductor is designed for chassis mount and wire termination, supporting a maximum DC current of 20A. It operates within a temperature range of -25°C to 100°C and boasts a low DC resistance of 5mR. The component is RoHS compliant and rated for 540V AC and 760V DC.
Schurter DKIP-0329-20D6 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Current | 20A |
| DC Resistance (DCR) | 5mR |
| Height | 1.213inch |
| Inductance | 600uH |
| Lead/Base Style | Lead Wire |
| Length | 1.89inch |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Wire |
| Number of Lines | 3 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6MHz |
| Series | DKIP-3 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.890752oz |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0329-20D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.