
Dual common mode choke with 60mH inductance per line, rated for 4A maximum DC current. Features a 0.25 Ohm DC resistance and a 540V AC voltage rating. This through-hole component operates from -25°C to 100°C and is RoHS compliant. Designed for power and signal line applications, it offers a 50% inductance tolerance and a self-resonant frequency of 100kHz.
Schurter DKLL-0231-0460 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 60mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | DKLL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.08lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0231-0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.