Dual 20mH common mode choke designed for power and signal lines. Features a 7A maximum current rating, 0.062 Ohm DC resistance, and 540V AC / 760V DC voltage rating. This through-hole component operates from -25°C to 100°C and offers 2 lines with radial termination. RoHS compliant and UR approved.
Schurter DKLL-0231-0720 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 20mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | DKLL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.113lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0231-0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.