
Triple common mode choke designed for power and signal lines. Features 30mH inductance per line with a 3A maximum current rating and 0.13 Ohm DC resistance. Operates across a -25°C to 100°C temperature range with 540V AC and 760V DC voltage ratings. Through-hole mounting with radial termination. RoHS compliant.
Schurter DKLL-0346-0330 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 50mm |
| Height | 30.8mm |
| Inductance | 30mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130kHz |
| Series | DKLL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.185272oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0346-0330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.