General purpose fixed inductor with 20mH inductance and 7A maximum DC current rating. Features a 2-element design, 50% tolerance, and 62mR DC resistance. Operates within a -25°C to 100°C temperature range, with AC voltage rating of 540V and DC rated voltage of 760V. Chassis mountable with wire termination, this RoHS compliant component is supplied in bulk packaging.
Schurter DKLP-0231-0720 technical specifications.
| Package/Case | Nonstandard |
| Current | 7A |
| DC Resistance (DCR) | 62mR |
| Height | 2inch |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Lead/Base Style | Lead Wire |
| Length | 3.15inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Wire |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | DKLP-1 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.129lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLP-0231-0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.