Through-hole fixed inductor featuring wirewound construction with 650µH inductance and 15% tolerance. Rated for 600mA maximum DC current and 600V DC rated voltage, it operates within a -40°C to 125°C temperature range. This shielded component has a 15mm lead pitch and a 690mΩ DC resistance.
Schurter DLF-18-0002 technical specifications.
| Package/Case | Nonstandard |
| Depth | 17.8mm |
| Height | 12.4mm |
| Inductance | 0.65nH |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | DLF |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLF-18-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.