
Shielded, through-hole fixed inductor with a 500µH inductance and 15% tolerance. Features a 1.5A maximum current rating, 270mΩ DC resistance, and 600V DC rated voltage. Operating temperature range is -40°C to 125°C. Dimensions include a 28.3mm length, 27.4mm width and depth, and 16.5mm height, with a 25mm lead pitch.
Schurter DLF-28-0004 technical specifications.
| Package/Case | Nonstandard |
| Depth | 27.4mm |
| Height | 16.5mm |
| Inductance | 0.5nH |
| Lead Pitch | 25mm |
| Lead/Base Style | Pin |
| Length | 28.3mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | DLF |
| Shielding | Shielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.740753oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLF-28-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.