Schurter DLF-28-0007 technical specifications.
| Depth | 27.4mm |
| Height | 16.7mm |
| Inductance | 50uH |
| Lead/Base Style | Pin |
| Length | 28.3mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLF-28-0007 to view detailed technical specifications.
No datasheet is available for this part.