Schurter DLFL-0147-35C5 technical specifications.
| Package/Case | Radial |
| Height | 45.8mm |
| Inductance | 0.05nH |
| Lead/Base Style | Radial |
| Length | 1.969inch |
| Max Current Rating | 35A |
| Max DC Current | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | DLFL |
| Voltage Rating (AC) | 440V |
| Weight | 12oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLFL-0147-35C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.