
Through-hole fixed inductor with 500µH inductance and 12A current rating. Features a ferrite core, 38mΩ DC resistance, and a voltage rating of 440V AC. Operates within a temperature range of -25°C to 100°C. Includes lead wire termination and is RoHS compliant.
Schurter DLFP-0147-12D5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 38mR |
| Height | 45.8mm |
| Inductance | 500uH |
| Lead/Base Style | Lead Wire |
| Length | 50mm |
| Max Current Rating | 12A |
| Max DC Current | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Chassis Mount |
| Number of Lines | 2 |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.16MHz |
| Series | DLFP |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 440V |
| Weight | 12.345887oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLFP-0147-12D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.