Schurter DLO1-24-0001 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 12mR |
| Depth | 10mm |
| Inductance | 0.02nH |
| Lead/Base Style | Radial |
| Length | 0.787inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | DLO |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.388014oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLO1-24-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
