Schurter DLO1-24-0008 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 3R |
| Depth | 10mm |
| Inductance | 5nH |
| Lead/Base Style | Radial |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | DLO |
| Tolerance | 15% |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DLO1-24-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.