Schurter DS1-40-0003 technical specifications.
| Package/Case | Radial |
| Height | 20mm |
| Inductance | 0.2nH |
| Lead/Base Style | Radial |
| Length | 1.575inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Series | DS |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 3oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DS1-40-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.