Through-hole fixed inductor featuring 500µH inductance with a 15% tolerance. This wirewound storage choke offers a 600mA current rating and a low 360mΩ DC resistance. Designed for radial mounting with pin leads, it operates across a wide temperature range of -40°C to 125°C and boasts a 600V DC rated voltage. The unshielded component has a self-resonant frequency of 2.5MHz.
Schurter DSF-18-0002 technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| DC Resistance (DCR) | 360mR |
| Depth | 17.8mm |
| Height | 0.65inch |
| Inductance | 500uH |
| Lead/Base Style | Pin |
| Length | 1.114inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DSF |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.246918oz |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSF-18-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.