Schurter DSF-28-0005 technical specifications.
| Package/Case | Nonstandard |
| Depth | 27.4mm |
| Height | 16.5mm |
| Inductance | 0.23nH |
| Lead/Base Style | Pin |
| Length | 1.114inch |
| Max Current Rating | 1.8A |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | DSF |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 1.058219oz |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSF-28-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.