Schurter DSH-14-0001 technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| DC Resistance (DCR) | 280mR |
| Depth | 10.5mm |
| Height | 0.531inch |
| Inductance | 140uH |
| Lead/Base Style | Radial |
| Length | 0.591inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | DSH |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 0.105822oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSH-14-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.