Schurter DSH-22-0005 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 90mR |
| Depth | 13mm |
| Height | 0.945inch |
| Inductance | 120uH |
| Lead/Base Style | Radial |
| Length | 0.906inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | DSH |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 0.35274oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSH-22-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.