The DSHP-6148-01C5 is a general purpose inductor with a nominal inductance of 40uH and a DC resistance of 0.28 Ohm. It is rated for a maximum current of 1A and has a self resonance frequency of 18 MHz. The inductor is designed for use in DC-DC converter applications and is available in a radial through hole package with a length of 10.7mm, width of 8.2mm, and height of 10.5mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Schurter DSHP-6148-01C5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 15 |
| Package Width | 8.2 |
| Package Height | 10.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 40 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.28 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | DSHP |
| Series | DSHP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter DSHP-6148-01C5 to view detailed technical specifications.
No datasheet is available for this part.