Schurter DSO1-175-0002 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Inductance | 0.5nH |
| Lead/Base Style | Radial |
| Length | 0.591inch |
| Max Current Rating | 630mA |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | DSO |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.141096oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSO1-175-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.