
Through-hole fixed inductor with 200µH inductance and 15% tolerance. Features a 1A current rating, 200mΩ DC resistance, and a radial lead style. Operates within a -40°C to 125°C temperature range and supports up to 600V DC rated voltage. Unshielded toroidal construction with a self-resonant frequency of 3.5MHz.
Schurter DSO1-175-0003 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 7mm |
| Inductance | 200uH |
| Lead/Base Style | Radial |
| Length | 0.591inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | DSO |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.141096oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSO1-175-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.