
Through-hole fixed inductor featuring 200µH inductance with a 15% tolerance. This storage choke offers a 2A current rating and a low 120mΩ DC resistance. Designed with a radial package and through-hole mounting, it operates across a wide temperature range of -40°C to 125°C. The component has a DC rated voltage of 600V and a self-resonant frequency of 3.3MHz.
Schurter DSO1-25-0002 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| DC Resistance (DCR) | 120mR |
| Depth | 9mm |
| Inductance | 200uH |
| Lead/Base Style | Radial |
| Length | 0.906inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3MHz |
| Series | DSO |
| Shielding | Unshielded |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.493835oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSO1-25-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
