Schurter DSO1-25-0003 technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| Inductance | 0.1nH |
| Lead/Base Style | Radial |
| Length | 0.906inch |
| Max Current Rating | 3.15A |
| Max DC Current | 3.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | DSO |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.493835oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSO1-25-0003 to view detailed technical specifications.
No datasheet is available for this part.