Schurter DSO1-25-0004 technical specifications.
| Depth | 9mm |
| Inductance | 200uH |
| Lead/Base Style | Radial |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSO |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSO1-25-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.