Schurter DSO1-40-0004 technical specifications.
| Package/Case | Radial |
| Depth | 14mm |
| Inductance | 0.1nH |
| Lead/Base Style | Radial |
| Length | 1.535inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | DSO |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 2.010616oz |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSO1-40-0004 to view detailed technical specifications.
No datasheet is available for this part.