
Unfiltered power entry module featuring a 2-pole, 3-position switch. Rated for 250VAC and 20A, this module offers straight, quick connect termination for its 3 male contacts. Designed for panel mounting with flanges and screws, it operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating.
Schurter EC11.0001.001.21 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC11 |
| Termination | Quick Connect |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter EC11.0001.001.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
