
Filtered power entry module with 3 positions, 2 poles, and 3 contacts. Rated for 250VAC at 20A, featuring a straight, male, quick connect termination. This shielded, black module offers panel, flange, and screw mounting options, with a flammability rating of UL94 V-0. Operating temperature range is -25°C to 85°C, and it is RoHS compliant.
Schurter EC12.1201.001 technical specifications.
| Approvals | cULus, ENEC, CUL |
| Package/Case | Module |
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter EC12.1201.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
