Filtered power entry module with a 3-position switch, rated for 250VAC and 12A. Features include a STANDARD filter type, 100nF capacitance, and UL94 V-0 flammability rating. This shielded module offers quick connect termination and panel mounting with flanges, operating within a -25°C to 85°C temperature range. It is RoHS compliant and IP40 rated.
Schurter EC12.3101.001 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Features | Shielded |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 4.409245oz |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EC12.3101.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
