Filtered power entry module with 3 positions and 3 contacts, rated for 250VAC and 12A. Features a shielded design, UL94 V-0 flammability rating, and quick connect termination. Operates within a temperature range of -25°C to 85°C. Mounts via panel flanges and is IP40 rated. Approvals include cULus and ENEC.
Schurter EC12.3201.001 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | EC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter EC12.3201.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.