Schurter EF11.1617.0010.01 technical specifications.
| Approvals | cULus, ENEC |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF11 |
| Termination | Quick Connect |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.1617.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.