
16A, 250V AC power entry module with a 1-pole, 3-position configuration. Features quick connect termination and a straight orientation, suitable for panel mounting with flanges or screws. Rated IP40 and UL94 V-0 for flammability, operating between -10°C and 55°C. Includes cULus, ENEC, UL, CSA, and VDE approvals.
Schurter EF12.0034.2110.01 technical specifications.
| Approvals | cULus, ENEC, UL, CSA, VDE |
| Package/Case | 125 |
| Current | 16A |
| Current Rating | 16A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 101mm |
| Length | 79.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500mV |
| Weight | 5.220546oz |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF12.0034.2110.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
