Schurter EF12.ABTWF160C0.2110.01 technical specifications.
| Package/Case | Module |
| Current Rating | 16A |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EF12 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF12.ABTWF160C0.2110.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.