Schurter FMAC-091D-3610 technical specifications.
| Current | 36A |
| Current Rating | 36A |
| Depth | 265mm |
| Height | 90mm |
| Inductance | 570uH |
| Length | 58mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMAC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 2.668lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-091D-3610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.