Schurter FMAC-091F-8010 technical specifications.
| Current | 80A |
| Inductance | 550uH |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 2 |
| Series | FMAC ECO |
| Termination | Binding Post |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Weight | 10.472lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-091F-8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.