Schurter FMAC-091G-H110 technical specifications.
| Approvals | ENEC |
| Current | 110A |
| Current Rating | 110A |
| Depth | 330mm |
| Height | 150mm |
| Inductance | 550uH |
| Length | 90mm |
| Max Current Rating | 110A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMAC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 12.787lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-091G-H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.