Schurter FMAC-091T-8010 technical specifications.
| Approvals | ENEC |
| Current | 80A |
| Current Rating | 80A |
| Depth | 320mm |
| Height | 135mm |
| Inductance | 550uH |
| Length | 80mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FMAC ECO |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| Weight | 10.472lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-091T-8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.