The FMAC-0934-5010 is an EMI filter from Schurter with a current rating of 50A and a maximum voltage rating of 520V AC. It is designed for chassis mount applications and features an IP20 rating. The filter operates within a temperature range of -25°C to 100°C and is compliant with RoHS regulations. It is available in a bag packaging with a single unit quantity.
Schurter FMAC-0934-5010 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 50A |
| Current Rating | 50A |
| Inductance | 1mH |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FMAC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 7.535lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-0934-5010 to view detailed technical specifications.
No datasheet is available for this part.
